Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 125A, 28 Way
- RS Stock No.:
- 339-808
- Mfr. Part No.:
- SEA14S14
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,232.26
(exc. VAT)
€2,745.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,232.26 |
*price indicative
- RS Stock No.:
- 339-808
- Mfr. Part No.:
- SEA14S14
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 28 | |
| Electrical Phase | 1 | |
| Current Rating | 125A | |
| Range | Acti9 | |
| Colour | Grey | |
| Series | Acti9 | |
| Mount Type | Surface | |
| Supply Voltage | 230V ac, 240V ac | |
| External Depth | 139mm | |
| IP Rating | IP3X, IP2X | |
| External Width | 417mm | |
| External Height | 530mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 28 | ||
Electrical Phase 1 | ||
Current Rating 125A | ||
Range Acti9 | ||
Colour Grey | ||
Series Acti9 | ||
Mount Type Surface | ||
Supply Voltage 230V ac, 240V ac | ||
External Depth 139mm | ||
IP Rating IP3X, IP2X | ||
External Width 417mm | ||
External Height 530mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric Load centre KQ II A is a 125A split-metered distribution board. Designed for power distribution, it features a durable grey-coloured steel enclosure, epoxy-treated with powder paint finish, and provides robust performance with a rated operational current of 125 A at 230/240 V AC.
14 plus 14 ways
IP2X B and IP3X protection
RoHS compliant
Related links
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 14 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 6 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 24 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 10 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 8 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 30 Way
