Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 125A, 12 Way
- RS Stock No.:
- 339-825
- Mfr. Part No.:
- SEA9BPN12M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€935.20
(exc. VAT)
€1,150.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €935.20 |
*price indicative
- RS Stock No.:
- 339-825
- Mfr. Part No.:
- SEA9BPN12M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 12 | |
| Electrical Phase | 3 | |
| Current Rating | 125A | |
| Range | Acti9 | |
| Series | Acti9 | |
| Mount Type | Surface | |
| Colour | Cream | |
| External Depth | 139mm | |
| IP Rating | IP20, IP3X | |
| External Height | 700mm | |
| External Width | 470mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 12 | ||
Electrical Phase 3 | ||
Current Rating 125A | ||
Range Acti9 | ||
Series Acti9 | ||
Mount Type Surface | ||
Colour Cream | ||
External Depth 139mm | ||
IP Rating IP20, IP3X | ||
External Height 700mm | ||
External Width 470mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric Isobar P B is a 125A meter-ready distribution board designed for efficient power distribution. Built with a durable cream-colored steel enclosure, it is surface-mounted and offers superior protection for diverse applications. It comes equipped with essential components like switch disconnectors, blanking plates, gland plates, and terminal blocks.
12 ways outgoer
IP3X and IP20 protection
IK05 protection
RoHS and REACH compliant
Related links
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 12 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 22 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 24 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 6 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 20 Way
