Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 16 Way
- RS Stock No.:
- 339-832
- Mfr. Part No.:
- SEA9DE32
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€211.76
(exc. VAT)
€260.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.76 |
*price indicative
- RS Stock No.:
- 339-832
- Mfr. Part No.:
- SEA9DE32
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 16 | |
| Product Type | Distribution Board | |
| Electrical Phase | 1 | |
| Range | Acti9 | |
| Mount Type | Surface | |
| Colour | Cream | |
| Series | Acti9 | |
| External Depth | 117mm | |
| IP Rating | IP3X | |
| External Height | 300mm | |
| External Width | 417mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 16 | ||
Product Type Distribution Board | ||
Electrical Phase 1 | ||
Range Acti9 | ||
Mount Type Surface | ||
Colour Cream | ||
Series Acti9 | ||
External Depth 117mm | ||
IP Rating IP3X | ||
External Height 300mm | ||
External Width 417mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar A DIN rail enclosure is a sturdy steel solution tailored for distribution applications, featuring surface mounting and a durable epoxy powder coating. Equipped with essential components like a DIN rail, earth terminal block, back plate, door, and cover, it ensures reliability and ease of installation
Folded sheet steel with cream epoxy powder coat
16 ways
Left opening hinged
IP3X protection
REACh and RoHS regulations
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 14 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 28 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 28 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board Enclosure, 34 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board Enclosure, 68 Way
