Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 100A, 28 Way
- RS Stock No.:
- 336-617
- Mfr. Part No.:
- SEA9APN14S14
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,356.60
(exc. VAT)
€2,898.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,356.60 |
*price indicative
- RS Stock No.:
- 336-617
- Mfr. Part No.:
- SEA9APN14S14
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 28 | |
| Electrical Phase | 1 | |
| Current Rating | 100A | |
| Range | Acti9 | |
| Mount Type | Surface | |
| Colour | Cream | |
| Series | Acti9 | |
| Supply Voltage | 230V, 240V | |
| External Depth | 139mm | |
| IP Rating | IP3X, IP20 | |
| External Width | 470mm | |
| External Height | 538mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 28 | ||
Electrical Phase 1 | ||
Current Rating 100A | ||
Range Acti9 | ||
Mount Type Surface | ||
Colour Cream | ||
Series Acti9 | ||
Supply Voltage 230V, 240V | ||
External Depth 139mm | ||
IP Rating IP3X, IP20 | ||
External Width 470mm | ||
External Height 538mm | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar A P is a 100A split-metered distribution board ideal for 1PplusN applications. Designed for power distribution, it features a durable cream-colored steel enclosure, epoxy-treated with powder paint finish, and provides robust performance with a rated operational current of 100 A at 230/240 V AC.
14 plus 14 ways
IP20 and IP3X protection
RoHS and REACH compliant
Related links
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 28 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 14 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board Enclosure, 34 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board Enclosure, 68 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board Enclosure, 85 Way
