Schneider Electric Resi9 Resi9 CX Enclosure, 90A, Self Extinguishing Material, Repacked
- RS Stock No.:
- 866-214
- Mfr. Part No.:
- R9H18404W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€116.80
(exc. VAT)
€143.66
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.80 |
*price indicative
- RS Stock No.:
- 866-214
- Mfr. Part No.:
- R9H18404W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Current Rating | 90A | |
| Range | Resi9 | |
| Colour | White | |
| Mount Type | Surface | |
| Series | Resi9 CX | |
| External Depth | 108mm | |
| IP Rating | IP30 | |
| External Width | 357mm | |
| Material | Self Extinguishing Material | |
| External Height | 625mm | |
| Standards/Approvals | IEC 60670-1 / IEC 60670-24 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Current Rating 90A | ||
Range Resi9 | ||
Colour White | ||
Mount Type Surface | ||
Series Resi9 CX | ||
External Depth 108mm | ||
IP Rating IP30 | ||
External Width 357mm | ||
Material Self Extinguishing Material | ||
External Height 625mm | ||
Standards/Approvals IEC 60670-1 / IEC 60670-24 | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Enclosure is designed for optimal distribution and protection of electrical components, ensuring secure management of up to 18 modules with specific functionality for residential applications.
Constructed from self-extinguishing material for enhanced safety
IP30 and IP40 rated for dust and water protection depending on door installation
Supports 90A [In] rated current, complying with IEC standards
Includes a comprehensive set of Terminal blocks for efficient connectivity
1
28
39
67
Related links
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material, Repacked
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material, Repacked
- Schneider Electric Lockable Mureva Mureva Distribution Board Self Extinguishing Polymer
- Schneider Electric Self Extinguishing Material Support R9H 75mm
- Schneider Electric Self Extinguishing Material Support R9H 80mm
- Schneider Electric Resi9 Resi9 2 Phase Distribution Board, 90A
- Schneider Electric Resi9 Series Rack for Use with Resi9 x 1.145 m x 408mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 370.5 mm x 352.5mm
