Schneider Electric Resi9 Resi9 2 Phase Distribution Board, 90A
- RS Stock No.:
- 276-8949
- Mfr. Part No.:
- R9H13402
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€52.88
(exc. VAT)
€65.04
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.88 |
*price indicative
- RS Stock No.:
- 276-8949
- Mfr. Part No.:
- R9H13402
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Electrical Phase | 2 | |
| Current Rating | 90A | |
| Range | Resi9 | |
| Series | Resi9 | |
| External Depth | 108mm | |
| IP Rating | IP30, IP40 | |
| External Width | 252mm | |
| External Height | 375mm | |
| Standards/Approvals | IEC 60670-1, IEC 60670-24 | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Electrical Phase 2 | ||
Current Rating 90A | ||
Range Resi9 | ||
Series Resi9 | ||
External Depth 108mm | ||
IP Rating IP30, IP40 | ||
External Width 252mm | ||
External Height 375mm | ||
Standards/Approvals IEC 60670-1, IEC 60670-24 | ||
Number of Rows 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Schneider Electric Distribution Board, Two Electrical Phase, 90A Maximum Current - R9H13402
This distribution board is an ideal solution for efficient electrical management in residential applications. It is designed for two-phase electrical distribution with a maximum current capacity of 90A. The enclosure, made from self-extinguishing material, has dimensions of 375mm in height, 252mm in width, and 108mm in depth, making it suitable for various installation environments.
Features & Benefits
• High current capacity to support significant power requirements
• IP30 rating protects against solid objects
• Multiple terminal blocks improve distribution flexibility
• Two horisontal rows enhance space utilisation
• Compliant with strict IEC standards for safety
Applications
• Addresses high-current electrical distribution needs
• Ideal for integration with low-voltage distribution boards
• Facilitates the automation of electrical systems
Can it accommodate multiple electrical circuits?
Yes, it supports various terminal blocks for distribution.
Will it perform well in extreme temperature conditions?
It operates effectively at ambient temperatures from -15°C to 60°C.
Can it be installed on any flat surface?
Yes, it is designed for easy surface mounting.
Related links
- Schneider Electric Resi9 Resi9 2 Phase Distribution Board, 90A
- Schneider Electric Resi9 Resi9 Distribution Board 14 Way
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material
- Schneider Electric Lockable Mureva Mureva Distribution Board Polymer
- Schneider Electric Lockable Kaedra Distribution Board Plastic, 17 Way
- Schneider Electric Lockable Mureva Mureva Distribution Board Self Extinguishing Polymer
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 32A 230V ac AC, 3 kA Breaking
- Schneider Electric Resi9 Resi9 CX Enclosure, 63A
