RS Better World
Schneider Electric Acti9 SEA9 3 Phase Distribution Board, 250A, 18 Way
- RS Stock No.:
- 125-1414
- Mfr. Part No.:
- SEA9BN18PEV
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€835.88
(exc. VAT)
€1,028.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €835.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 125-1414
- Mfr. Part No.:
- SEA9BN18PEV
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 18 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Pole Configuration | 3P+N+E | |
| Series | SEA9 | |
| External Depth | 105mm | |
| External Width | 350mm | |
| External Height | 896mm | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 18 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range Acti9 | ||
Pole Configuration 3P+N+E | ||
Series SEA9 | ||
External Depth 105mm | ||
External Width 350mm | ||
External Height 896mm | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Schneider Electric SEA9 Series Distribution Board, 3 Phase, 18 Outgoing Ways - SEA9BN18PEV
This three-phase distribution board by Schneider Electric is available with 18 outgoing ways. Designed to meet the electrical distribution needs of various industries, this distribution board ensures reliability and efficiency in power distribution.
Features & Benefits
• Offers 18 outgoing ways for extensive connectivity
• DIN rail mount for easy installation
Applications
• Ideal for distributing three-phase electrical power effectively
• Suitable for dividing power in industrial and residential applications both
Can it support a high number of outgoing ways?
This distribution board is designed to accommodate 18 outgoing ways, providing ample connectivity options.
Is it suitable for both industrial and residential applications?
Yes, it is versatile and can be used in industrial, commercial, and residential settings, offering reliable power distribution solutions.
Is it easy to install?
Yes, with DIN rail mount, it is easy to install.
Related links
- Schneider Electric Acti9 SEA9 3 Phase Distribution Board 24 Way
- Schneider Electric Acti9 SEA9 3 Phase Distribution Board 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 18 Way
- Schneider Electric Acti9 SEA9 1 4 Way
- Schneider Electric Acti9 Acti9 4 Phase Distribution Board, 250A
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 22 Way
- Schneider Electric Acti9 Acti 9 1 Phase Distribution Board, 250A
