RS Better World

Schneider Electric Acti9 Acti 9 1 Phase Distribution Board, 250A

Subtotal (1 unit)*

€117.96

(exc. VAT)

€145.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
247-2153
Mfr. Part No.:
NSNL250
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Electrical Phase

1

Current Rating

250A

Range

Acti9

Series

Acti 9

Colour

Grey

Supply Voltage

415V

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric Acti 9 neutral block has 1 pole and used screw terminal. It operated 250 A of current at 415 V.

Ambient air temperature for operation -15 to 50 °C

Colour is grey (RAL 7016)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy