Schneider Electric Lockable Kaedra Distribution Board, 16A, Polymer, 3 Way
- RS Stock No.:
- 188-1220
- Mfr. Part No.:
- PFR10101
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€334.37
(exc. VAT)
€411.28
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.37 |
*price indicative
- RS Stock No.:
- 188-1220
- Mfr. Part No.:
- PFR10101
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 3 | |
| Current Rating | 16A | |
| Range | Kaedra | |
| Lockable | Yes | |
| Pole Configuration | 1P+N | |
| Mount Type | Surface | |
| Colour | Light Grey | |
| External Depth | 98mm | |
| Supply Voltage | 230V | |
| IP Rating | IP44 | |
| Material | Polymer | |
| External Height | 392mm | |
| External Width | 98mm | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 61439-4 | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 3 | ||
Current Rating 16A | ||
Range Kaedra | ||
Lockable Yes | ||
Pole Configuration 1P+N | ||
Mount Type Surface | ||
Colour Light Grey | ||
External Depth 98mm | ||
Supply Voltage 230V | ||
IP Rating IP44 | ||
Material Polymer | ||
External Height 392mm | ||
External Width 98mm | ||
Number of Rows 1 | ||
Standards/Approvals EN 61439-4 | ||
Breaking Capacity 10kA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Mini Kaedra enclosure for site projects-3 outlets - 1 MCB+Vigi.
Related links
- Schneider Electric Lockable Kaedra Kaedra 1 Phase Distribution Board Polymer, 3 Way
- Schneider Electric Lockable Kaedra Distribution Board, 3 Way
- Schneider Electric Lockable Kaedra Distribution Board Plastic, 17 Way
- Schneider Electric Lockable Kaedra Kaedra Mini Distribution Board 8 Way
- Schneider Electric Lockable Mureva Mureva Distribution Board Polymer
- Schneider Electric Lockable Mureva Mureva Distribution Board Polymer
- Schneider Electric Lockable Mureva Mureva Distribution Board Polymer, 24 Way
- Schneider Electric Lockable Mureva Mureva Distribution Board Polymer, 32 Way
