Siemens Lockable Alpha SIMBOX Distribution Board, 8 Way
- RS Stock No.:
- 211-6074
- Distrelec Article No.:
- 304-09-144
- Mfr. Part No.:
- 8GB1371-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€59.68
(exc. VAT)
€73.41
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.68 |
*price indicative
- RS Stock No.:
- 211-6074
- Distrelec Article No.:
- 304-09-144
- Mfr. Part No.:
- 8GB1371-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Outgoing Ways | 8 | |
| Product Type | Distribution Board | |
| Range | Alpha | |
| Lockable | Yes | |
| Mount Type | Side | |
| Colour | Grey | |
| Series | SIMBOX | |
| External Depth | 100mm | |
| IP Rating | IP65 | |
| External Height | 210mm | |
| External Width | 215mm | |
| Standards/Approvals | EAC | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Outgoing Ways 8 | ||
Product Type Distribution Board | ||
Range Alpha | ||
Lockable Yes | ||
Mount Type Side | ||
Colour Grey | ||
Series SIMBOX | ||
External Depth 100mm | ||
IP Rating IP65 | ||
External Height 210mm | ||
External Width 215mm | ||
Standards/Approvals EAC | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
Siemens SIMBOX Series Distribution Board, 8 Outgoing Ways, Lockable - 8GB1371-1
This distribution board is a robust solution designed for surface mounting in various electrical installations. Featuring eight outgoing ways, it provides a reliable housing for electrical circuits. The enclosure complies with IP65 protection class, making it suitable for outdoor or damp environments. With dimensions of height 210mm, width 215mm, and depth 100mm, this high-quality electrical panel is crafted to ensure secure and efficient electrical distribution.
Features & Benefits
• Transparent cover provides visibility for quick status checks
• Single tier layout supports straightforward circuit organisation
• Constructed from Durable materials offering long lasting performance
• DIN mounting bar allows versatile component arrangement
• Single tier layout supports straightforward circuit organisation
• Constructed from Durable materials offering long lasting performance
• DIN mounting bar allows versatile component arrangement
Applications
• Used for securing electrical circuits in commercial settings
• Ideal for outdoor installations needing weatherproof protection
• Suitable for residential areas demanding efficient power distribution
• Utilised in industrial requiring robust electrical solutions
• Ideal for outdoor installations needing weatherproof protection
• Suitable for residential areas demanding efficient power distribution
• Utilised in industrial requiring robust electrical solutions
How does this board ensure effective electrical distribution?
The eight outgoing ways allow multiple circuits to operate simultaneously, promoting efficient power management across various applications.
What additional installation considerations should be noted?
It is Crucial to assess the mounting surface's integrity to ensure a secure fit, as the board requires surface mounting for optimal performance.
What maintenance is required to ensure longevity?
Regular inspections for wear and tear, as well as ensuring Seals on the enclosure remain intact, will help maintain performance and compliance with safety standards.
Related links
- Siemens Lockable Alpha ALPHA Distribution Board, 12 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 18 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 4 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 24 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 54 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 36 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 72 Way
- Schneider Electric Lockable Kaedra Kaedra Mini Distribution Board 8 Way
