ABB ArTu-Panel Board 1080 Distribution Board, 800A, 10 Way
- RS Stock No.:
- 231-8926
- Mfr. Part No.:
- 1080T3PU3
- Manufacturer:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 231-8926
- Mfr. Part No.:
- 1080T3PU3
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 10 | |
| Current Rating | 800A | |
| Range | ArTu-Panel Board | |
| Series | 1080 | |
| External Width | 744mm | |
| External Height | 1.577m | |
| Standards/Approvals | UL67 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 10 | ||
Current Rating 800A | ||
Range ArTu-Panel Board | ||
Series 1080 | ||
External Width 744mm | ||
External Height 1.577m | ||
Standards/Approvals UL67 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The ABB pan assembly has rated current is 800A and 10 way.
3 - Pole
Related links
- ABB Panel Distribution Board 18 Way
- ABB Enclosure Accessory Distribution Board 12 Way
- ABB Enclosure Accessory Distribution Board 18 Way
- Schneider Electric PowerPact PowerPact Distribution Board 12 Way
- Schneider Electric PowerPact PowerPact Distribution Board 18 Way
- Schneider Electric PowerPact PowerPact Distribution Board 6 Way
- Schneider Electric PowerPact PowerPact 3 Phase Distribution Board Epoxy Polyester Powder Steel, 18 Way
- ABB ARTU Series Steel Cabinet for Use with ArTu L Modular Structures 120 mm x 120 mm x 250mm