Schneider Electric PowerPact PowerPact Distribution Board, 800A, 12 Way
- RS Stock No.:
- 247-2143
- Mfr. Part No.:
- MGPCM12R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,702.14
(exc. VAT)
€2,093.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,702.14 |
*price indicative
- RS Stock No.:
- 247-2143
- Mfr. Part No.:
- MGPCM12R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 12 | |
| Current Rating | 800A | |
| Range | PowerPact | |
| Colour | Cream | |
| Series | PowerPact | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 12 | ||
Current Rating 800A | ||
Range PowerPact | ||
Colour Cream | ||
Series PowerPact | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Schneider Electric Distribution Board, 800A Maximum Current, 12 Outgoing Ways - MGPCM12R
This distribution board is designed for robust electrical management, featuring a total of 12 outgoing ways and a maximum current of 800A. This low voltage distribution board is essential for applications requiring reliable and safe electrical solutions.
Features & Benefits
• Ideal for high current industrial and commercial use
• Enhances electrical management with efficient layout
• Suitable for integration into existing electrical systems
• Facilitates compliance with industry standards for safety
Applications
• Used for power distribution in industrial electrical setups
• Utilised in commercial premises requiring reliable electrical panels
• Best suited for high current electrical installations
• Essential for automating processes in modern manufacturing
What makes this distribution board suitable for industrial environments?
It can handle high currents up to 800A, making it ideal for demanding industrial applications, ensuring the safe distribution of electricity in high-load situations.
How does the design accommodate multiple installations?
With 12 outgoing ways, it offers the flexibility needed for multiple circuit breaker installations, allowing for tailored configurations based on specific electrical requirements.
In what scenarios would this distribution board be advantageous?
It is particularly beneficial in settings where robust power management is crucial, such as manufacturing plants and large commercial spaces requiring a consistent and safe electricity supply.
Related links
- Schneider Electric PowerPact PowerPact Distribution Board 12 Way
- Schneider Electric PowerPact PowerPact Distribution Board 18 Way
- Schneider Electric PowerPact PowerPact Distribution Board 6 Way
- Schneider Electric PowerPact PowerPact 3 Phase Distribution Board Epoxy Polyester Powder Steel, 18 Way
- Schneider Electric PowerPact PowerPact 3 Phase Extension Box 12 Way
- ABB Enclosure Accessory Distribution Board 12 Way
- Schneider Electric PowerPact PowerPact Distribution Board, 630A
- Schneider Electric PowerPact PowerPact Distribution Board 18 Way
