Siemens Alpha ALPHA Distribution Board, Steel
- RS Stock No.:
- 272-0338
- Mfr. Part No.:
- 8GK1082-5KK31
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,351.92
(exc. VAT)
€2,892.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,351.92 |
*price indicative
- RS Stock No.:
- 272-0338
- Mfr. Part No.:
- 8GK1082-5KK31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Distribution Board | |
| Range | Alpha | |
| Mount Type | Wall | |
| Series | ALPHA | |
| External Depth | 140mm | |
| IP Rating | IP44 | |
| External Width | 800mm | |
| Material | Steel | |
| External Height | 1100mm | |
| Standards/Approvals | VDE, EAC | |
| Number of Rows | 21 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Distribution Board | ||
Range Alpha | ||
Mount Type Wall | ||
Series ALPHA | ||
External Depth 140mm | ||
IP Rating IP44 | ||
External Width 800mm | ||
Material Steel | ||
External Height 1100mm | ||
Standards/Approvals VDE, EAC | ||
Number of Rows 21 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens ALPHA 160 DIN wall mounted board with mounting kit for modular devices.
Powder-coated
Protection class IP44
