Schneider Electric Resi9 Two Phase Distribution Board, 90 A
- RS Stock No.:
- 276-8958
- Mfr. Part No.:
- R9H18402
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€75.47
(exc. VAT)
€92.83
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €75.47 |
**price indicative
- RS Stock No.:
- 276-8958
- Mfr. Part No.:
- R9H18402
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric Resi9 Two Phase Distribution Board, 90 A
- Schneider Electric Mureva Distribution Board, 90 A
- Schneider Electric Resi9 Distribution Board, 63 A
- Schneider Electric Acti9 1 Phase Distribution Board 125 A
- Schneider Electric 1 Phase Distribution Board 63 A
- Schneider Electric Acti9 3 Phase Distribution Board 250 A
- Schneider Electric Kaedra 1 Phase Distribution Board 63 A
- Schneider Electric 1 Phase Distribution Board 63 A