ABB U Distribution Board, 250A, Steel

Subtotal (1 unit)*

€467.03

(exc. VAT)

€574.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€467.03

*price indicative

RS Stock No.:
289-1613
Mfr. Part No.:
2CPX070770R9999
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Distribution Board

Current Rating

250A

Series

U

Colour

Transparent

Mount Type

Surface

External Depth

215mm

IP Rating

IP44

Material

Steel

External Width

800mm

External Height

650mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The ABB compact distribution board, series U, partly assembled cabinet, for the internal use, with closed doorframe and door, class of protection II, in combination with earthing set we can achieve protection class 1, degree of protection IP31.

Made up of sheet steel

IP30

Flush mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy