Kensington 3 7680 x 4320 Pixels USB Docking Station USB Type C Portswith HDMI - 5 xUSB ports
- RS Stock No.:
- 652-385
- Mfr. Part No.:
- K32810EU
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€249.41
(exc. VAT)
€306.77
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.41 |
*price indicative
- RS Stock No.:
- 652-385
- Mfr. Part No.:
- K32810EU
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Docking Station | |
| Standards/Approvals | Rohs | |
| Video Connection Type | HDMI | |
| Maximum Resolution | 7680 x 4320 Pixels | |
| Thunderbolt Connector Type | Thunderbolt 4 | |
| USB Specification | USB Type C | |
| Bus Type | USB | |
| Supported Number of Displays | 3 | |
| Number of USB Ports | 5 | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Docking Station | ||
Standards/Approvals Rohs | ||
Video Connection Type HDMI | ||
Maximum Resolution 7680 x 4320 Pixels | ||
Thunderbolt Connector Type Thunderbolt 4 | ||
USB Specification USB Type C | ||
Bus Type USB | ||
Supported Number of Displays 3 | ||
Number of USB Ports 5 | ||
- COO (Country of Origin):
- VN
The Kensington USB-C 10Gbps Triple Video Driverless Docking Station is an excellent solution for professionals seeking a seamless plug-and-play docking experience. Designed with sustainability in mind, this docking station is capable of supporting up to three external Full HD monitors (1080p @ 120Hz) via DisplayPort and HDMI connections, effectively amplifying Visual productivity while reducing clutter. The innovative plug-and-charge feature allows for continuous charging of connected devices, ensuring users stay powered up even when the host laptop is disconnected. Its robust design includes multiple connectivity options Ideal for a wide range of USB-C laptops, making it a versatile addition to any workspace.
Supports up to three external displays, enhancing productivity
Five plug-and-charge USB ports, allowing easy connection of peripherals
Fixed host cable ensures a stable connection and deters theft
Offers up to 10Gbps data transfer speeds for efficient file handling
Compact GaN power supply unit improves energy efficiency
Plug-and-play functionality for Thunderbolt 4, Thunderbolt 3, USB4, and USB-C devices
Kensington DockWorks software enhances device performance and security
Includes security features such as Kensington Security Lock slots
Warranty coverage ensures peace of mind for your investment
Related links
- Kensington 2 7680 x 4320 Pixels USB Docking Station USB 4 Portswith HDMI - 3 xUSB ports
- StarTech.com 2 7680 x 4320 pixel Thunderbolt 3 Docking Station USB Type C Portswith DisplayPort, HDMI - 5 xUSB ports
- D-Link 7680 x 4320 USB Type C Docking Station USB 4 Portswith DP 1.4, USB C - 5 xUSB ports
- Kensington 2 4096 x 2160 Pixels USB Docking Station USB Type A, USB Type C Portswith HDMI - 6 xUSB ports
- StarTech.com 3 4096 x 2160 pixels USB 3.2 Gen 2 10Gbps Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports
- RND 3840 x 2160 pixel USB 3.0 USB 3.0 Portswith HDMI, HDMI - 5 xUSB ports
- Dell 4 3840 x 2160 pixel USB 3.0, USB C Docking Station USB 3.1 Type C Portswith HDMI - 5 xUSB ports
