RS Better World
Kensington 3 3840 x 2960 pixel USB Thunderbolt Adapter USB 3.2 Gen 2 Portswith USB - 3 xUSB ports
- RS Stock No.:
- 652-569
- Mfr. Part No.:
- K35201EU
- Manufacturer:
- Kensington
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 652-569
- Mfr. Part No.:
- K35201EU
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Thunderbolt Adapter | |
| Standards/Approvals | UKCA | |
| USB Specification | USB 3.2 Gen 2 | |
| Thunderbolt Connector Type | Thunderbolt | |
| Bus Type | USB | |
| Maximum Resolution | 3840 x 2960 pixel | |
| Better World Claim | Recycled Materials | |
| Video Connection Type | USB | |
| Number of USB Ports | 3 | |
| Supported Number of Displays | 3 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Thunderbolt Adapter | ||
Standards/Approvals UKCA | ||
USB Specification USB 3.2 Gen 2 | ||
Thunderbolt Connector Type Thunderbolt | ||
Bus Type USB | ||
Maximum Resolution 3840 x 2960 pixel | ||
Better World Claim Recycled Materials | ||
Video Connection Type USB | ||
Number of USB Ports 3 | ||
Supported Number of Displays 3 | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington Leitz Staple Cartridge is engineered for heavy-duty stapling, ensuring outstanding performance with each use. Compatible with The Leitz 5551 Heavy Duty stapler, this cartridge contains 210 robust steel staples, designed to cleanly staple up to 55 sheets of 80 gsm paper at once. Whether for office or home use, this product offers a reliable solution for your stapling needs, allowing for efficient document management and presentation.
Contains 210 sturdy staples for extended use
Designed to staple up to 55 sheets of 80 gsm for maximum efficiency
Features a 10 mm leg length, providing versatile stapling capacity
Manufactured from strong steel for durability and consistent performance
Backed by a guarantee of up to 10 years when used with Leitz staplers
Compact dimensions of 95 x 20 x 146 mm make storage easy
Lightweight at 180 g for effortless handling
Pallet quantity of 1200 allows for bulk purchasing and stock management
Minimum order quantity of 0 ensures easy accessibility
Related links
- Kensington 3 3840 x 2960 pixel USB Thunderbolt Adapter USB 3.2 Gen 2 Portswith USB - 3 xUSB ports
- Kensington 4 8K Thunderbolt 4 Thunderbolt Adapter USB 3.2 Gen 2 Portswith HDMI - 4 xUSB ports
- LENOVO 3 3840 x 2160 pixels USB C Universal web platform USB 3.2 Gen 2 Portswith DisplayPort - 5 xUSB ports
- Kensington 2 7680 x 4320 pixel USB Thunderbolt Adapter USB Type A, USB Type C Portswith USB - 6 xUSB ports
- LENOVO 3840 x 2160 pixels USB C USB USB 3.2 Gen 2 Portswith HDMI - 4 xUSB ports
- Dell 4 USB Webcam USB 3.2 Gen 2 Portswith DisplayPort - 6 xUSB ports
- Dell 4 USB Docking Station USB 3.2 Gen 2 Portswith DisplayPort - 6 xUSB ports
- StarTech.com 3 3840 x 2160 pixel USB Docking Station USB Type C DisplayPort - 6 xUSB ports
