Dell 4 USB Webcam USB 3.2 Gen 2 Portswith DisplayPort - 6 xUSB ports
- RS Stock No.:
- 838-104
- Mfr. Part No.:
- DELL-SD25
- Manufacturer:
- Dell
Subtotal (1 unit)*
€300.00
(exc. VAT)
€369.00
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.00 |
*price indicative
- RS Stock No.:
- 838-104
- Mfr. Part No.:
- DELL-SD25
- Manufacturer:
- Dell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Product Type | Webcam | |
| Standards/Approvals | RoHS | |
| Bus Type | USB | |
| Thunderbolt Connector Type | USB C | |
| Video Connection Type | DisplayPort | |
| Number of USB Ports | 6 | |
| Supported Number of Displays | 4 | |
| USB Specification | USB 3.2 Gen 2 | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Product Type Webcam | ||
Standards/Approvals RoHS | ||
Bus Type USB | ||
Thunderbolt Connector Type USB C | ||
Video Connection Type DisplayPort | ||
Number of USB Ports 6 | ||
Supported Number of Displays 4 | ||
USB Specification USB 3.2 Gen 2 | ||
- COO (Country of Origin):
- CN
The Dell Pro Smart Dock designed to Streamline connectivity and enhance productivity. Supporting up to four WQHD displays, it delivers robust power delivery for Dell and non-Dell systems, while enabling secure remote management and firmware updates.
Up to 130W USB C power delivery for Dell systems and 96W for non Dell systems
Supports up to four WQHD displays at 60Hz
RJ45 Ethernet port with 2.5GbE capability
Multiple video outputs including DP1.4 and HDMI 2.1
Related links
- Dell 4 USB Docking Station USB 3.2 Gen 2 Portswith DisplayPort - 6 xUSB ports
- LENOVO 3 3840 x 2160 pixels USB C Universal web platform USB 3.2 Gen 2 Portswith DisplayPort - 5 xUSB ports
- Kensington 3 3840 x 2960 pixel USB Thunderbolt Adapter USB 3.2 Gen 2 Portswith USB - 3 xUSB ports
- Kensington 4 8K Thunderbolt 4 Thunderbolt Adapter USB 3.2 Gen 2 Portswith HDMI - 4 xUSB ports
- LENOVO 3840 x 2160 pixels USB C USB USB 3.2 Gen 2 Portswith HDMI - 4 xUSB ports
- ICY BOX 4K USB Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 2 xUSB ports
- Aten USB 3.2 USB Docking Stations USB 3.2 Gen 2 Ports 6 xUSB ports
- Dell 4 3840 x 2160 pixel USB 3.0, USB C Docking Station USB 3.1 Type C Portswith HDMI - 5 xUSB ports
