RS Better World

Kensington 4 8K Thunderbolt 4 Thunderbolt Adapter USB 3.2 Gen 2 Portswith HDMI - 4 xUSB ports

Image representative of range

Subtotal (1 unit)*

€330.60

(exc. VAT)

€406.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€330.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
828-171
Mfr. Part No.:
K35234EU
Manufacturer:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Product Type

Thunderbolt Adapter

Standards/Approvals

Thunderbolt 4

Better World Claim

Recycled Materials

Supported Number of Displays

4

Thunderbolt Connector Type

Thunderbolt 4

Video Connection Type

HDMI

Better World Product

Yes

Maximum Resolution

8K

Bus Type

Thunderbolt 4

USB Specification

USB 3.2 Gen 2

Number of USB Ports

4

COO (Country of Origin):
VN
The Kensington docking station is a versatile solution designed to enhance connectivity for Thunderbolt 4, Thunderbolt 3, USB4 and USB-C devices, supporting multiple external displays and high-speed charging.

Composed of 100% post-consumer recycled aluminium and delivered in FSC certified packaging

Combines Thunderbolt and DisplayLink for high-performance data, video, and audio transfer

Provides up to 100W Charging (96W certified) to power connected devices

Features a productive 16-in-1 design for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy