Kensington 2 7680 x 4320 pixel USB Thunderbolt Adapter USB Type A, USB Type C Portswith USB - 6 xUSB ports
- RS Stock No.:
- 828-174
- Mfr. Part No.:
- K34110EU
- Manufacturer:
- Kensington
Image representative of range
Subtotal (1 unit)*
€413.82
(exc. VAT)
€509.00
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €413.82 |
*price indicative
- RS Stock No.:
- 828-174
- Mfr. Part No.:
- K34110EU
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Thunderbolt Adapter | |
| Standards/Approvals | UKCA | |
| Video Connection Type | USB | |
| Supported Number of Displays | 2 | |
| Thunderbolt Connector Type | Thunderbolt 4 | |
| Bus Type | USB | |
| USB Specification | USB Type A, USB Type C | |
| Maximum Resolution | 7680 x 4320 pixel | |
| Number of USB Ports | 6 | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Thunderbolt Adapter | ||
Standards/Approvals UKCA | ||
Video Connection Type USB | ||
Supported Number of Displays 2 | ||
Thunderbolt Connector Type Thunderbolt 4 | ||
Bus Type USB | ||
USB Specification USB Type A, USB Type C | ||
Maximum Resolution 7680 x 4320 pixel | ||
Number of USB Ports 6 | ||
- COO (Country of Origin):
- VN
The Kensington Staple Cartridge is designed for those who demand excellence in their stapling tasks. Crafted from robust steel, this cartridge guarantees optimum performance when paired with The Leitz 5551 heavy duty stapler, making it an essential accessory for any office. With the capacity to staple up to 80 sheets of 80 gsm paper, it ensures reliability in high-volume settings. Each cartridge contains 210 staples, providing ample supplies for frequent use. Built to last, this cartridge boasts a 12 mm leg length, making it Ideal for a variety of stapling needs. With a potential 10-year guarantee when used with compatible Leitz staplers, you can Trust in its longevity and effectiveness to keep your documents neatly secured and organised.
For stapling up to 80 sheets, ensuring efficiency during large tasks
Contains 210 high-quality steel staples, perfect for prolonged use
Designed for compatibility with Leitz 5551 heavy duty stapler for superior performance
Compact dimensions of 95 x 20 x 146 mm, making storage and handling convenient
Robust 12 mm leg length suitable for various staple thicknesses
Lightweight at 180 g, offering ease of use without compromising strength
A pallet quantity of 1200 enables bulk procurement for larger businesses
No minimum order quantity, allowing flexibility for all customers
Related links
- Kensington 2 7680 x 4320 pixel USB Thunderbolt Adapter USB Type A, USB Type C Portswith USB - 6 xUSB ports
- StarTech.com 2 7680 x 4320 pixel Thunderbolt 3 Docking Station USB Type C Portswith DisplayPort, HDMI - 5 xUSB ports
- Kensington 2 7680 x 4320 Pixels USB Docking Station USB 4 Portswith HDMI - 3 xUSB ports
- Kensington 3 3840 x 2960 pixel USB Thunderbolt Adapter USB 3.2 Gen 2 Portswith USB - 3 xUSB ports
- LENOVO 2 7680 x 4320 pixel USB C Docking Station USB 3.1 Type C PLe Portswith HDMI
- Kensington 3 7680 x 4320 Pixels USB Docking Station USB Type C Portswith HDMI - 5 xUSB ports
- Hewlett Packard 7680 x 4320 pixel Laptop Docking Stations SIL 1, IEC 62061 Ports 6 xUSB ports
- Kensington 2 4096 x 2160 Pixels USB Docking Station USB Type A, USB Type C Portswith HDMI - 6 xUSB ports
