D-Link 3 7680x4320 Thunderbolt 4 Docking Station USB Portswith DP 1.4, HDMI, Thunderbolt - 6 xUSB ports

Image representative of range

Subtotal (1 unit)*

€454.44

(exc. VAT)

€558.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€454.44

*price indicative

RS Stock No.:
842-475
Mfr. Part No.:
DUF-E01/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Docking Station

Standards/Approvals

FCC

Bus Type

Thunderbolt 4

USB Specification

USB

Video Connection Type

DP 1.4, HDMI, Thunderbolt

Supported Number of Displays

3

Number of USB Ports

6

Maximum Resolution

7680x4320

COO (Country of Origin):
CN
The D-Link docking station enhances productivity by consolidating multiple connectivity options into a single, efficient unit, Ideal for optimising workspace capabilities.

Supports high-resolution displays with HDMI 2.1 and DP 1.4 outputs

Offers 40 Gbps transfer speed through Thunderbolt 4 for fast accessory connections

Includes a 3.5mm audio jack for versatile audio needs

Features built-in SD and microSD slots for quick card access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy