D-Link 7680 x 4320 USB Type C Docking Station USB 4 Portswith DP 1.4, USB C - 5 xUSB ports
- RS Stock No.:
- 842-511
- Mfr. Part No.:
- DUF-901/B
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€339.25
(exc. VAT)
€417.28
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.25 |
*price indicative
- RS Stock No.:
- 842-511
- Mfr. Part No.:
- DUF-901/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Docking Station | |
| Standards/Approvals | FCC | |
| Video Connection Type | DP 1.4, USB C | |
| Number of USB Ports | 5 | |
| USB Specification | USB 4 | |
| Bus Type | USB Type C | |
| Maximum Resolution | 7680 x 4320 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Docking Station | ||
Standards/Approvals FCC | ||
Video Connection Type DP 1.4, USB C | ||
Number of USB Ports 5 | ||
USB Specification USB 4 | ||
Bus Type USB Type C | ||
Maximum Resolution 7680 x 4320 | ||
- COO (Country of Origin):
- CN
The D-Link USB4 Docking Station enhances productivity by providing effortless connectivity for a multitude of devices, streamlining your workstation with dual display support and high-speed data transfer capabilities.
Power Button activates all ports simultaneously for convenience
Supports multiple displays with 8K and 4K resolution options for superior visuals
Delivers 40 Gbps data transfer speeds for efficient accessory connectivity
100W charging capability through USB Type-C port with PD 3.0
Compact aluminium design ensures effective heat dissipation and portability
2.5GbE Ethernet port enhances networking performance significantly
Related links
- D-Link 7680 x 4320 USB Type C Docking Station USB 4 Portswith DP 1.4, USB C - 5 xUSB ports
- D-Link 3 7680x4320 Thunderbolt 4 Docking Station USB Portswith DP 1.4 Thunderbolt - 6 xUSB ports
- Kensington 3 7680 x 4320 Pixels USB Docking Station USB Type C Portswith HDMI - 5 xUSB ports
- Kensington 2 7680 x 4320 Pixels USB Docking Station USB 4 Portswith HDMI - 3 xUSB ports
- StarTech.com 2 7680 x 4320 pixel Thunderbolt 3 Docking Station USB Type C Portswith DisplayPort, HDMI - 5 xUSB ports
- Kensington 2 7680 x 4320 pixel USB Thunderbolt Adapter USB Type A, USB Type C Portswith USB - 6 xUSB ports
- D-Link 3 1080 USB C Docking Station USB 3.0 Portswith VGA, HDMI - 1 xUSB ports
- StarTech.com 4K at 60Hz USB C Docking Station USB 3.2 Portswith HDMI, DisplayPort - 5 xUSB ports
