StarTech.com 3840 x 2160 pixel USB C Docking Station USB Type C, USB Type A Portswith HDMI - 2 xUSB ports
- RS Stock No.:
- 236-8299
- Distrelec Article No.:
- 302-52-431
- Mfr. Part No.:
- DKT30CMHSDPD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€50.50
(exc. VAT)
€62.12
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.50 |
*price indicative
- RS Stock No.:
- 236-8299
- Distrelec Article No.:
- 302-52-431
- Mfr. Part No.:
- DKT30CMHSDPD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Docking Station | |
| Standards/Approvals | No | |
| Bus Type | USB C | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Video Connection Type | HDMI | |
| Thunderbolt Connector Type | USB C | |
| USB Specification | USB Type C, USB Type A | |
| Supported Number of Displays | 1 | |
| Number of USB Ports | 2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Docking Station | ||
Standards/Approvals No | ||
Bus Type USB C | ||
Maximum Resolution 3840 x 2160 pixel | ||
Video Connection Type HDMI | ||
Thunderbolt Connector Type USB C | ||
USB Specification USB Type C, USB Type A | ||
Supported Number of Displays 1 | ||
Number of USB Ports 2 | ||
- COO (Country of Origin):
- VN
StarTech.com 4k USB Docking Station, USB C Multiport Adapter
The StarTech.com USB-C multiport adapter with DP 1.4 supports 4K 60Hz HDMI and turns your USB-C laptops or tablet into a workstation, anywhere you go. The USB type-C multiport adapter provides 4K HDMI video output, two USB 3.2 Gen 1 type-A (5Gbps) ports including Gigabit Ethernet port, all through one connection to your laptop's USB-C or Thunderbolt 3 port. Plus, it offers advanced charging through USB power delivery 3.0 and an extra-long attached 12-inch (30 cm) host cable for an extended reach to offer more set up flexibility.
DP 1.2 alternate mode up to 4K 30Hz and DP 1.4 alternate mode up to 4K 60Hz
USB-C multiport adapter (USB 3.1/3.2 Gen 1 5Gbps)
2-Port USB-A hub 5Gbps (BC 1.2 charge port)
100W power delivery pass-through
TRRS audio for headset/mic and 1x USB-C (data with power delivery 3.0)
Related links
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB Type C HDMI - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB Type C, USB Type A Portswith HDMI - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB 3.1 Gen 1 Docking Station USB Type C, USB Type A Portswith HDMI - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.2 Portswith VGA, HDMI - 2 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.1 Portswith HDMI - 2 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB Type A, USB Type C Portswith HDMI - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB Type A, USB Type C Portswith HDMI - 4 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.1 Portswith HDMI, VGA - 3 xUSB ports
