Exacompta Document Wallet Coral A4, Mottled Pressboard
- RS Stock No.:
- 449-612
- Mfr. Part No.:
- 55527E
- Manufacturer:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-612
- Mfr. Part No.:
- 55527E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Mottled Pressboard | |
| Colour | Coral | |
| Translucent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Mottled Pressboard | ||
Colour Coral | ||
Translucent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Exacompta Aquarel Elasticated Folder, 3 Flap, A4 Made from premium quality 400gsm mottled pressboard for durability. High quality, this elastic folder is made to last. Elasticated closure keeps contents secure. The back label identifies each folder according to its content. 100% French manufacturing of the raw material to the finished product in our Exacompta-Clairefontaine factories. FSC certified product, responsible forest management.
The Exacompta folder is crafted from premium 400gsm mottled pressboard, ensuring durability and a high-quality feel. Designed for long-lasting use, it features an elasticated closure that keeps contents secure. The back label allows for easy identification of each folder's contents. Proudly 100% French-made, from raw material to finished product, this folder is manufactured in Exacompta-Clairefontaine factories, offering both superior craftsmanship and sustainability.
FSC certified product
A4 size
ISO 9706 compliant
Related links
- Exacompta Document Wallet Mauve A4, Mottled Pressboard
- Exacompta Document Wallet Assorted A4, Mottled Pressboard
- Exacompta Document Wallet Navy A4, Polypropylene
- Exacompta Document Wallet Clear A4, Polypropylene
- Exacompta Document Wallet Assorted A4, Polypropylene
- Exacompta Document Wallet Assorted A4, Carton
- Exacompta Document Wallet Pink A4, Cardboard
- Exacompta Document Wallet Yellow A4, Cardboard
