Exacompta Document Wallet Navy A4, Polypropylene
- RS Stock No.:
- 449-687
- Mfr. Part No.:
- 88182E
- Manufacturer:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-687
- Mfr. Part No.:
- 88182E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Navy | |
| Translucent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Navy | ||
Translucent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Display book 30pkt A4 BeeBlue marineblue Bee Blue Display Book 30 Pockets A4 Bee Blue is an eco friendly range that will give your office a new lease of life. Trendy and com prehensive, suitable for all sorting and organisational needs in the office and home office. These Bee Blue display books are perfect for storing all your documents and paperwork. The covers are made of glossy recycled PP. Crystal clear pockets with high transpare ncy. Ideal for in the office at home or educational environment Bee Blue is an eco friendly range that will give your office a new lease of life. Trendy and comprehensive, suitable for all sorting and organisational needs in the office and home office. These Bee Blue display books are perfect for storing all your documents and paperwork. The covers are made of glossy recycled PP. Crystal clear pockets with high transparency. Ideal for in the office at home or educational environment
The Exacompta Display Book with 30 pockets (A4) is part of an eco-friendly range designed to revitalize your office while promoting sustainability. Trendy and comprehensive, its perfect for all your sorting and organizational needs at the office, home office, or in educational environments. The glossy recycled PP covers offer durability and style, while the crystal-clear pockets ensure high transparency to showcase your documents beautifully. A practical and eco-conscious solution for organizing and storing paperwork efficiently.
High transparency
Made of recycled PP
Related links
- Exacompta Document Wallet Navy A4, Polypropylene
- Exacompta Document Wallet Clear A4, Polypropylene
- Exacompta Document Wallet Assorted A4, Polypropylene
- Exacompta Document Wallet Blue A4, Cardboard
- Exacompta Document Wallet Coral A4, Mottled Pressboard
- Exacompta Document Wallet Assorted A4, Carton
- Exacompta Document Wallet Pink A4, Cardboard
- Exacompta Document Wallet Yellow A4, Cardboard
