RS Better World
Leitz Document Wallet Clear A3, Plastic
- RS Stock No.:
- 652-532
- Mfr. Part No.:
- 40190003
- Manufacturer:
- Leitz
Subtotal (1 pack of 25 units)*
€13.31
(exc. VAT)
€16.37
(inc. VAT)
Temporarily out of stock
- 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.31 | €0.532 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-532
- Mfr. Part No.:
- 40190003
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A3 | |
| Material | Plastic | |
| Colour | Clear | |
| Translucent | No | |
| Better World Product | Yes | |
| Better World Verification | UL Environmental Claim Validation | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Document Wallet | ||
Compatible Paper Size A3 | ||
Material Plastic | ||
Colour Clear | ||
Translucent No | ||
Better World Product Yes | ||
Better World Verification UL Environmental Claim Validation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz A3 Pocket is a premium quality solution designed to safeguard your essential documents while enhancing organisation at home or in the office. Crafted from 90% pre-consumer recycled plastic, this clear document pocket ensures not only durability and protection but also a commitment to sustainability. Its multi-punched strip accommodates any lever arch file or binder, making document storage convenient and efficient. Ideal for larger formats such as maps and architectural plans, this robust pouch features environmentally friendly materials that are certified by UL and are 100% recyclable, embodying the perfect blend of functionality and eco-conscious design.
Made from 90% pre-consumer recycled plastic, promoting sustainability
100% recyclable, reinforcing commitment to environmental responsibility
Durable, non-toxic plastic (PP) ensures long-lasting use
Embossed mat surface with premium quality film of 100 mic thickness for enhanced durability
Copy safe film prevents ink migration, protecting document integrity
Acid-free material prevents yellowing of paper over time for long-lasting archiving
Universal pre-punched reinforced strip allows compatibility with any ring binder or lever arch file
Lightweight at only 19 g, ensuring convenience in transport
Clear packaging with recycled plastic and a 100% recycled paper insert reflects eco-friendly practices
Related links
- Leitz Document Wallet Clear A5, Plastic
- Leitz Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Clear A4 310 mm, 1 mm
- Leitz Document Wallet Clear A4, Polyvinyl Chloride
- Leitz Document Wallet Clear A4 333 mm, 1 mm
- Leitz Document Wallet Clear A4 305 mm, 1 mm
- Leitz Document Wallet Clear A4 313 mm, 1 mm
- Leitz Document Wallet Blue A4, Plastic
