RS Better World
Leitz Document Wallet Clear A4, Polypropylene
- RS Stock No.:
- 652-506
- Mfr. Part No.:
- 47911003
- Manufacturer:
- Leitz
Subtotal (1 box of 100 units)*
€23.27
(exc. VAT)
€28.62
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €23.27 | €0.233 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-506
- Mfr. Part No.:
- 47911003
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Clear | |
| Translucent | No | |
| Better World Product | Yes | |
| Better World Verification | UL Environmental Claim Validation | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Clear | ||
Translucent No | ||
Better World Product Yes | ||
Better World Verification UL Environmental Claim Validation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz A4 pocket is an eye-catching document solution designed for the modern workplace and home. Crafted from 90% pre-consumer recycled plastic, this premium quality clear plastic pocket not only protects your important documents but also supports sustainable practices. With its durable, non-toxic materials, the A4 pocket ensures longevity and usability, making it an Ideal choice for anyone looking to organise their papers efficiently. The universal pre-punched strip allows for easy integration into lever arch files and binders, while its embossed mat surface and copy safe film work together to prevent ink migration and ensure that your documents remain pristine. With The Leitz A4 pocket, youre not just improving your office setup; youre also taking care of the environment.
Made from 90% recycled plastic, aiding in environmental sustainability
Durable construction ensures long-lasting use, perfect for frequent handling
Universally pre-punched 11-hole strip fits all standard ring binders
Copy safe material prevents ink from migrating and damaging documents
Acid-free composition protects papers from yellowing over time
Embellished with an embossed mat surface for a premium feel
Fully recyclable packaging MADE from 100% recycled cardboard
Contains 100 individual pockets per box, Ideal for bulk archiving
Lightweight at only 9 g each, making them easy to handle and store
Related links
- Leitz Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Clear A4 310 mm, 1 mm
- Leitz Document Wallet Clear A4, Polyvinyl Chloride
- Leitz Document Wallet Clear A4 333 mm, 1 mm
- Leitz Document Wallet Clear A4 305 mm, 1 mm
- Leitz Document Wallet Clear A4 313 mm, 1 mm
- Exacompta Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Clear A5, Plastic
