Leitz Document Wallet Clear A4, Polyvinyl Chloride
- RS Stock No.:
- 652-536
- Mfr. Part No.:
- 41530003
- Manufacturer:
- Leitz
Subtotal (1 pack of 100 units)*
€152.83
(exc. VAT)
€187.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €152.83 | €1.528 |
*price indicative
- RS Stock No.:
- 652-536
- Mfr. Part No.:
- 41530003
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polyvinyl Chloride | |
| Colour | Clear | |
| Translucent | No | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polyvinyl Chloride | ||
Colour Clear | ||
Translucent No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz folder is a robust solution designed for the constant demands of everyday use. This extra strong folder is Ideal for storing important documents, featuring a Durable foil that protects contents from damage. Its clear material allows for high visibility of documents, making organisation simple and effective. With dimensions suitable for A4 format, it not only ensures practicality but also offers a classy appearance, perfect for any professional setting. The folder's reinforced glued bottom edge adds to its longevity, making it an essential companion in both office and home environments.
Long-lasting construction with a reinforced glued bottom edge for added durability
Made from robust 0.15 mm hard PVC foil, ensuring high content protection
Glass clear surface allows for excellent visibility of stored documents
Designed to accommodate A4 format documents with ease
Extra large cut-out provides easy opening and access to contents
Top and right side opening for versatile usability
Robust construction to prevent damage to important documents
Weighs only 29 g, making it lightweight and easy to handle
Packed conveniently with 1 box containing 100 pieces for bulk requirements
Ideal for both home and office use, blending practicality with a premium feel
Related links
- Esselte Document Wallet Clear A4, Polyvinyl Chloride
- Leitz Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Clear A4 310 mm, 1 mm
- Leitz Document Wallet Clear A4 333 mm, 1 mm
- Leitz Document Wallet Clear A4 305 mm, 1 mm
- Leitz Document Wallet Clear A4 313 mm, 1 mm
- Leitz Document Wallet Clear A5, Plastic
- Leitz Document Wallet Clear A3, Plastic
