Leitz Presentation Folder Red A4, 247mm, 320 mm, 2 mm

Subtotal (1 unit)*

€8.82

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.82

*price indicative

RS Stock No.:
656-219
Mfr. Part No.:
39150025
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Presentation Folder

Compatible Paper Size

A4

Colour

Red

Height

2mm

Width

247mm

Depth

320mm

Standards/Approvals

RoHS Compliant, CE

Non Compliant

COO (Country of Origin):
PL
The Leitz Eye-catching premium quality card Divider Book is very practical solution for organizing documents for a small project. You can divide documents into different compartments, by type or priority. Made from 100% recycled card, 100% recyclable and with Blue Angel environmental certification. This robust and practical project book perfectly complements other products from the Leitz Recycle range and is made to last.

Index on the inner flap to describe the content of each section

Elastic bands on corners prevent documents from falling out

Recesses in the inner dividers to see if there are papers inside

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy