Leitz Presentation Folder Red A4, 318 mm, 2 mm
- RS Stock No.:
- 656-224
- Mfr. Part No.:
- 39060025
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€2.09
(exc. VAT)
€2.57
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.09 |
*price indicative
- RS Stock No.:
- 656-224
- Mfr. Part No.:
- 39060025
- Manufacturer:
- Leitz
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Presentation Folder | |
| Compatible Paper Size | A4 | |
| Colour | Red | |
| Height | 2mm | |
| Depth | 318mm | |
| Standards/Approvals | RoHS Compliant, CE | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Presentation Folder | ||
Compatible Paper Size A4 | ||
Colour Red | ||
Height 2mm | ||
Depth 318mm | ||
Standards/Approvals RoHS Compliant, CE | ||
Non Compliant
- COO (Country of Origin):
- PL
The Leitz HEye-catching 3-flap cardboard folder is one of the most widely used folders for protecting and transporting documents. With internal flaps to prevent documents from slipping. Made from 100% recycled, 100% recyclable cardboard and certified Blue Angel. This sturdy 3-flap folder perfectly complements other products in the Leitz Recycle range and is built to last.
Made from very strong 430 gsm cardboard, making it durable and reusable
A quick and easy solution for transporting or sorting your documents at the office or at school
Label only is no packaging waste
Related links
- Leitz Presentation Folder Red A4 318 mm, 2 mm
- Leitz Presentation Folder Red A4 320 mm, 2 mm
- Leitz Presentation Folder Blue A4 318 mm, 2 mm
- Leitz Presentation Folder Blue A4 318 mm, 2 mm
- Leitz Presentation Folder Green A4 318 mm, 2 mm
- Leitz Presentation Folder Yellow A4 318 mm, 2 mm
- Leitz Presentation Folder Black A4 318 mm, 2 mm
- Leitz Presentation Folder Green A4 318 mm, 2 mm
