Leitz Presentation Folder Green A4, 247mm, 320 mm, 2 mm
- RS Stock No.:
- 656-220
- Mfr. Part No.:
- 39150055
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.82 |
*price indicative
- RS Stock No.:
- 656-220
- Mfr. Part No.:
- 39150055
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Presentation Folder | |
| Compatible Paper Size | A4 | |
| Colour | Green | |
| Height | 2mm | |
| Width | 247mm | |
| Depth | 320mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Presentation Folder | ||
Compatible Paper Size A4 | ||
Colour Green | ||
Height 2mm | ||
Width 247mm | ||
Depth 320mm | ||
Non Compliant
- COO (Country of Origin):
- PL
The Leitz Eye-catching premium quality card Divider Book is very practical solution for organizing documents for a small project. You can divide documents into different compartments, by type or priority. Made from 100% recycled card, 100% recyclable and with Blue Angel environmental certification. This robust and practical project book perfectly complements other products from the Leitz Recycle range and is made to last.
Index on the inner flap to describe the content of each section
Elastic bands on corners prevent documents from falling out
Recesses in the inner dividers to see if there are papers inside
Related links
- Leitz Presentation Folder Red A4 320 mm, 2 mm
- Leitz Presentation Folder Blue A4 320 mm, 2 mm
- Leitz Presentation Folder Green A4 318 mm, 2 mm
- Leitz Presentation Folder Green A4 318 mm, 2 mm
- Leitz Presentation Folder Red A4 318 mm, 2 mm
- Leitz Presentation Folder Red A4 2 mm
- Leitz Presentation Folder Blue A4 318 mm, 2 mm
- Leitz Presentation Folder Yellow A4 318 mm, 2 mm
