Leitz Presentation Folder Green A4, 232mm, 318 mm, 2 mm
- RS Stock No.:
- 656-230
- Mfr. Part No.:
- 39080055
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€1.85
(exc. VAT)
€2.28
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.85 |
*price indicative
- RS Stock No.:
- 656-230
- Mfr. Part No.:
- 39080055
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Presentation Folder | |
| Compatible Paper Size | A4 | |
| Colour | Green | |
| Height | 2mm | |
| Width | 232mm | |
| Depth | 318mm | |
| Standards/Approvals | RoHS Compliant, CE | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Presentation Folder | ||
Compatible Paper Size A4 | ||
Colour Green | ||
Height 2mm | ||
Width 232mm | ||
Depth 318mm | ||
Standards/Approvals RoHS Compliant, CE | ||
Non Compliant
- COO (Country of Origin):
- PL
The Leitz Eye-catching premium quality card Folder is one of the most used types of folder for document protection and transportation. With corner elastic bands to prevent documents from sliding out. Made from 100% recycled card, 100% recyclable and with Blue Angel environmental certification. This robust and practical elastic folder perfectly complements other products from the Leitz Recycle range and is made to last.
Elastic bands on corners prevent documents from falling out
Made from very strong card of 430 gsm which makes it long lasting and reusable
Label only is no further packaging waste
Related links
- Leitz Presentation Folder Red A4 318 mm, 2 mm
- Leitz Presentation Folder Blue A4 318 mm, 2 mm
- Leitz Presentation Folder Green A4 318 mm, 2 mm
- Leitz Presentation Folder Green A4 320 mm, 2 mm
- Leitz Presentation Folder Red A4 2 mm
- Leitz Presentation Folder Blue A4 318 mm, 2 mm
- Leitz Presentation Folder Yellow A4 318 mm, 2 mm
- Leitz Presentation Folder Black A4 318 mm, 2 mm
