Bosch Rexroth 6 mm Slot, 6 mm Strut Profile

Subtotal (1 unit)*

€107.26

(exc. VAT)

€131.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.26

*price indicative

RS Stock No.:
267-3107
Mfr. Part No.:
3842554728
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Sealing Profile

Compatible Strut Profile

6 mm

Compatible Groove Size

6 mm

Standards/Approvals

No

COO (Country of Origin):
DE

Bosch Rexroth Sealing Profile, Light Grey Colour, 5mm Width - 3842554728


Worried about gaps in your shelving system? Give it the finishing touch with this sealing profile from Bosch Rexroth. It slides into a 6mm groove to provide a buffer between your cabinet door and your shelf frame. Once installed, this seal keeps moisture, dust and other debris out, so it's a handy choice for units that store sensitive equipment in contaminated settings.

Features & Benefits


• 10m length means it can be cut down to suit your setup

• Acts as a buffer to minimise impact damage

• Light 440g weight means it's easy to handle and machine

Applications


• Sorting centres

• Warehouse units

• Manufacturing industry

Can I use this sealing element in a cleanroom?


Yes, its N6 sealing profile makes it a suitable choice for cleanrooms.

How do I fit this product?


To get an effective seal, cut the profile down to size and clip it on all four edges of your door.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy