Bosch Rexroth Polypropylene Variofix Block MGE 6 mm Slot, 6 mm Strut Profile
- RS Stock No.:
- 124-7847
- Mfr. Part No.:
- 3842548836
- Manufacturer:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€21.70
(exc. VAT)
€26.69
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €21.70 | €2.17 | - |
| 5 - 9 | €20.83 | €2.083 | 4% |
| 10 + | €20.41 | €2.041 | 5% |
*price indicative
- RS Stock No.:
- 124-7847
- Mfr. Part No.:
- 3842548836
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Variofix Block | |
| Sub Type | Variofix Block | |
| Compatible Strut Profile | 6 mm | |
| Compatible Groove Size | 6 mm | |
| Material | Polypropylene | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Variofix Block | ||
Sub Type Variofix Block | ||
Compatible Strut Profile 6 mm | ||
Compatible Groove Size 6 mm | ||
Material Polypropylene | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Bosch Rexroth Variofix Block, PP Thermoplastic, Screw Fastening - MGE Series - 3842548836
To build closed-frame constructions with ease, reach for this Variofix block from Bosch Rexroth. It connects together 20mm strut profiles with a groove size of 6mm to help you put together structures with a virtually gap-free finish. The asymmetrical design and cover cap let you mount the surface elements in different positions, either flush with the profile edge or in front of the profile, to build a system to suit your needs.
Features & Benefits
• Retainer ring lets you connect the surface element securely with a screw
• PP material combines strength, flexibiliity and chemical resistance
• Supplied with a galvanised steel nut that stands up to corrosion for a long service life
Applications
• General building sector
• Commercial premises
• Warehouses
Why would I want a gap-free fitting?
Gap-free fittings exclude draughts for less heat loss and more energy-efficient structures. They're also easier to keep clean.
Related links
- Bosch Rexroth Polypropylene Variofix Block MGE 10 mm Slot
- Bosch Rexroth Polypropylene Variofix Block 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block, 10 mm Strut Profile
- Bosch Rexroth Stainless Steel Hinge MGE 6 mm Slot, 20 mm Strut Profile
- Bosch Rexroth 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Thermoplastic Elastomer 6 mm Slot, 6 mm Strut Profile
