Bosch Rexroth Polyoxymethylene Sliding Element MGE 10 mm Slot
- RS Stock No.:
- 390-2319
- Mfr. Part No.:
- 3842523206
- Manufacturer:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save €1.50
View bulk pricing optionsSubtotal (1 unit)*
€7.87
(exc. VAT)
€9.68
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.87 | - |
| 5 - 9 | €7.57 | €1.50 |
| 10 + | €7.44 | €4.30 |
*price indicative
- RS Stock No.:
- 390-2319
- Mfr. Part No.:
- 3842523206
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Sliding Element | |
| Sub Type | Sliding Element | |
| Compatible Groove Size | 10 mm | |
| Material | Polyoxymethylene | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Sliding Element | ||
Sub Type Sliding Element | ||
Compatible Groove Size 10 mm | ||
Material Polyoxymethylene | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE






Bosch Rexroth Sliding Element, POM Material, 80mm Length - MGE Series - 3842523206
Get top-drawer protection for your modular structures with this Bosch Rexroth sliding element. It protects your strut profiles and sliding components against wear, helping to keep things rolling for the long haul. To install it, simply push it into the slot on your strut and screw it down. The product's central guide rail helps to ensure your drawers stay in line when you pull them out and push them in.
Features & Benefits
• Robust POM body to stand up against impacts
• Compact dimensions of 80 (L) x 39 (W) x 27.6mm (H) for an accurate fit in a 10mm groove
Applications
• Packing plants
• Domestic storage
• Chemical processing
What size strut profiles does this sliding element fit?
This sliding element is compatible with strut profiles between 40 and 60mm, making it a versatile piece of kit.
Related links
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 10 mm Slot
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Galvanised Steel, Die Cast Zinc Different Lock MGE 10 mm Slot
- Bosch Rexroth Polypropylene Variofix Block MGE 10 mm Slot
- Bosch Rexroth Polyvinyl Chloride Door Profile MGE 10 mm Slot
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
- Bosch Rexroth Nitrile Rubber (NBR) Sealing Profile MGE, 10 mm Strut Profile
- Bosch Rexroth Polyoxymethylene Step Profile Pinion
