Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 → 10 mm² Slot, 30 → 45 mm² Strut Profile
- RS Stock No.:
- 390-2151
- Mfr. Part No.:
- 3842525823
- Manufacturer:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save €27.35
View bulk pricing optionsSubtotal (1 unit)*
€136.63
(exc. VAT)
€168.05
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €136.63 | - |
| 5 - 9 | €131.16 | €27.35 |
| 10 + | €128.45 | €81.80 |
*price indicative
- RS Stock No.:
- 390-2151
- Mfr. Part No.:
- 3842525823
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Lock | |
| Sub Type | Two-Way Lock | |
| Compatible Strut Profile | 30 → 45 mm² | |
| Compatible Groove Size | 8 → 10 mm² | |
| Material | Die Cast Aluminium | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Lock | ||
Sub Type Two-Way Lock | ||
Compatible Strut Profile 30 → 45 mm² | ||
Compatible Groove Size 8 → 10 mm² | ||
Material Die Cast Aluminium | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Door Lock, 2-Way Lock Type, Die-Cast Aluminium Material - MGE Series - 3842525823
Ensure your sensitive components stay safe as houses with this Bosch Rexroth door lock. It's a two-way lock that takes a key on both sides, so it pulls double duty when it comes to protection against tampering. As it fits into groove sizes of both 8 and 10mm, this is a versatile piece of kit. The lock's die-cast aluminium body holds its own in the face of impact and corrosion.
Features & Benefits
• Supplied with fasteners, so you can install it right away
• Suitable for use with strut profile sizes of 45 (L) x 45mm (W) and 30 (L) x 30mm (W) for versatility
Applications
• Warehouses
• Data centres
• Production lines
What type of door can I use this lock with?
As this product works with both swinging and sliding doors, it's a versatile option.
Related links
- Bosch Rexroth Nitrile Rubber (NBR) Sealing Profile MGE 8 mm Slot, 30 mm Strut Profile
- Bosch Rexroth Die Cast Zinc Different Lock Ecosafe Protective Barrier System 30 x 30 mm Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc Hinge 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Uniform Lock MGE 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Different Lock MGE 45 mm Slot, 10 mm Strut Profile
