Bosch Rexroth Polypropylene Variofix Block MGE 10 mm Slot
- RS Stock No.:
- 197-1069
- Mfr. Part No.:
- 3842548834
- Manufacturer:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€42.90
(exc. VAT)
€52.77
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €42.90 | €4.29 | - |
| 5 - 9 | €41.17 | €4.117 | 4% |
| 10 + | €40.35 | €4.035 | 5% |
*price indicative
- RS Stock No.:
- 197-1069
- Mfr. Part No.:
- 3842548834
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Variofix Block | |
| Sub Type | Variofix Block | |
| Compatible Groove Size | 10 mm | |
| Material | Polypropylene | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Variofix Block | ||
Sub Type Variofix Block | ||
Compatible Groove Size 10 mm | ||
Material Polypropylene | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Bosch Rexroth Variofix Block, Asymmetrical Form, PP Material - 3842548834
Want to add extra elements to a pre-built structure? Boost your build with this variofix block from Bosch Rexroth. The handy component lets you easily fit a surface component into a frame with a closed construction, with no need to dismantle your setup. Thanks to its asymmetrical form, the block gives you the option of fastening components in two different positions.
• Compatible with surface elements up to 13mm thick, for versatility
• Light weight of 16g, so puts minimal strain on the mounting surface
• Supplied in a pack of 10 so you have plenty on hand
Applications
• Food and beverage manufacturing
• Warehouses and distribution centres
• Breweries
The Bosch Rexroth Variofix Blocks have been designed to insert surface elements of various sizes into profile frames already integrated into a system.
What fasteners do I need to mount this variofix block?
For surface elements up to 13 mm thick
For subsequent installation in closed frame constructions
Asymmetrical form enables surface elements to be fastened in two different positions
Clamping with snap-in clip or screw fitting with square nut M6 (included in scope of delivery) and screw
Retainer ring for connecting the screw and the surface element
Block material PP grey, snap-in clip material PA colourless
1251348 includes retainer ring for securing the screw to the surface element
The component comes with a screw and nut, which is all the kit you need for mounting, so you're good to go.
Related links
- Bosch Rexroth Polypropylene Variofix Block MGE 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block, 10 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 10 mm Slot
- Bosch Rexroth Galvanised Steel, Die Cast Zinc Different Lock MGE 10 mm Slot
- Bosch Rexroth Polyvinyl Chloride Door Profile MGE 10 mm Slot
- Bosch Rexroth Polypropylene 6 mm Slot, 6 mm Strut Profile
