RS PRO Door Interlock Microswitch Plunger, DPDT 12 A IP40, 85 °C, -37 °C

Subtotal (1 unit)*

€8.51

(exc. VAT)

€10.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.51

*price indicative

RS Stock No.:
101-962
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Plunger

Product Type

Door Interlock Microswitch

Contact Configuration

DPDT

Contact Current

12A

Terminal Type

Quick Connect

IP Rating

IP40

Mechanical Life

1000000Operations

Operating Force

6.67N

Standards/Approvals

IEC 60947-5-1, CE, UL61058, UL94-V0

Length

17.5mm

Depth

37.9mm

Width

40.3mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Door Interlock Switch, Plunger Actuator, DPDT, IP40


RS PRO Door Interlock Switches are designed for reliable and efficient operation in a variety of applications. These switches are ideal for ensuring safety and functionality in systems requiring secure door interlocking. With a plunger actuator and a DPDT contact configuration, they offer precise control and extended electrical endurance.

Features and Benefits


Direct Pressure Instantaneous Switch: Provides immediate response and reset, enhancing safety and reliability.

Snap-in Design: Allows for easy installation, reducing setup time and effort.

Quick-Connect Terminals: Simplifies wiring and connection, saving time during installation.

Silver Contacts: Ensures high conductivity and durability, supporting long-term use.

Meets UL 61058 Requirements: Offers extended electrical endurance for industrial applications, ensuring compliance and safety.

Compact and Lightweight: Facilitates easy integration into various systems without adding bulk.

Applications


Home Appliances

Door Lights

Door Interlocking Devices

Indicator Circuits

Additional Information


Standards Met: CE, IEC 60947-5-1, UL61058, UL 94 V0

Mechanical Life: 1,000,000 operations

Operating Temperature Range: -37°C to 85°C

IP Rating: IP40 for protection against solid objects larger than 1mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy