RS PRO White, Transparent Polyethylene Edge Protection, 5 m

Subtotal (1 bag of 5 metres)*

€4.99

(exc. VAT)

€6.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 127 unit(s) shipping from 02 November 2026
  • Plus 49 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€4.99€0.998

*price indicative

RS Stock No.:
406-922
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Insert Type

Grommet Strip

Length

5m

Sub Type

Edge Protection

Product Type

Edge Protection

Material

Polyethylene

Colour

White, Transparent

Standards/Approvals

ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

COO (Country of Origin):
TW
The RS Pro 406-922 is a clear plastic grommet strip for edging protection. It is made from Polyethylene and is 5m in length. The 406-922 is designed for panels 1.2-1.6mm thick.

Dimensions:


Dimension A 0.9 mm

Dimension B 1.6 mm

Dimension C 4.6 mm

Panel Thickness 1.2 mm - 1.6 mm

How do they work?


RS Pro Grommet strips slot over an edge to either protect the edge or cables that may pass by it. For example, you may wish to place it around the edge to protect it from damage or, when holes are cut into panels, the grommet strip can be used as a buffer on the edges of the hole. This buffer allows cables to pass through the hole without being damaged on the previously sharp edges. Grommet strips are also ideal for simply giving an edge a smooth finish.

RS Pro grommet strips are ideal for electrical installations. They are clear in colour for a discrete appearance.

RS Pro PE Grommet Strips


Natural coloured Polyethylene (PE) edging protection / grommet strip that provides a smooth edge to panels, plates, chassis, etc. Various sizes are available to be able to accommodate a panel thickness of between 1.0 → 5.5 mm. Supplied in 5 m and 10 m lengths for onsite cutting to length.

There are a range of different sized grommet strips available in the range, so you will be sure to find one to suit your application. They come in either 5m or 10m lengths and can be cut to size. Please refer to the table and diagram below to find your ideal grommet strip.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy