Tesa 51970 Transparent Double Sided Tape, 17.5N/cm 50N/cm, Polypropylene Backing, 1m x 50 m
- RS Stock No.:
- 207-415
- Mfr. Part No.:
- 51970-00014-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€1,296.24
(exc. VAT)
€1,594.38
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,296.24 |
*price indicative
- RS Stock No.:
- 207-415
- Mfr. Part No.:
- 51970-00014-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Backing Material | Polypropylene | |
| Product Type | Double Sided Tape | |
| Width | 1m | |
| Length | 50m | |
| Thickness | 220μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 51970 | |
| Adhesion Strength | 17.5N/cm | |
| Tensile Strength | 50N/cm | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDA278 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Backing Material Polypropylene | ||
Product Type Double Sided Tape | ||
Width 1m | ||
Length 50m | ||
Thickness 220μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 51970 | ||
Adhesion Strength 17.5N/cm | ||
Tensile Strength 50N/cm | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDA278 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Double-sided PP film tape is used in various different industries, frequently for mounting plastic or wooden trims or fastening signs and point-of-sale displays. The tackified acrylic adhesive features excellent adhesive performance, offering a r
Excellent combination of high initial tack and immediate adhesion
Light- and aging-resistant acrylic adhesive for long-term applications
Related links
- Tesa 51970 Transparent Double Sided Tape Polypropylene Backing, 25mm x 50 m
- Tesa 51970 Transparent Double Sided Tape Polypropylene Backing, 12mm x 50 m
- Tesa 51970 Transparent Double Sided Plastic Tape Polypropylene Backing, 19mm x 50 m
- Tesa 51970 Transparent Double Sided Plastic Tape Polypropylene Backing, 50mm x 50 m
- Tesa 51970 Transparent Double Sided Plastic Tape Polypropylene Backing, 38mm x 50 m
- Tesa 4963 Transparent Double Sided Tape Polyvinyl Chloride Film Backing, 50mm x 50 m
- Tesa 4963 Transparent Double Sided Tape Polyvinyl Chloride Film Backing, 12mm x 50 m
- Tesa Original Next Gen 4965 Transparent Double Sided Plastic Tape Polyethylene Terephthalate Backing,
