Tesa 51970 Transparent Double Sided Tape, 17.50N/cm 50N/cm, Polypropylene Backing, 12mm x 50 m

Subtotal (1 unit)*

€14.73

(exc. VAT)

€18.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.73

*price indicative

RS Stock No.:
207-767
Mfr. Part No.:
51970-00021-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Tape

Tape Type

Adhesive Tape

Backing Material

Polypropylene

Width

12mm

Length

50m

Thickness

220μm

Colour

Transparent

Adhesive Material

Acrylic

Trade Name

51970

Adhesion Strength

17.50N/cm

Tensile Strength

50N/cm

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Double Sided Tape, 12mm Width, 50m Length - 51970-00021-00


This double-sided tape provides a clear, thin bonding solution for joining materials where a discreet joint is required. It combines an acrylic adhesive with a polypropylene backing to offer sustained adhesion across a wide temperature range. The product is intended for environments demanding a Compact tape profile and consistent bond strength during assembly or mounting tasks.

Features and Benefits:


• 50 N/cm tensile strength gives high load-bearing capacity
• 17.5 N/cm adhesion strength ensures secure surface contact
• Acrylic adhesive maintains bond across varied surfaces
• -40°C to 130°C operating range supports thermal resilience
• 0.22 mm thickness delivers a low-profile join for neat finishes

Applications


• Used for permanent mounting of signs and displays
• Suitable for bonding thin substrates in craft projects
• Ideal for industrial assembly requiring discreet joints
• Can be used for edge-fixing in panel installations
• Used with clear overlays where transparency is needed

What materials form the tape’s structure?


It is MADE with an acrylic adhesive applied to a polypropylene backing.

How thin is the tape for applications needing minimal build-up?


The tape has a thickness of 0.22 mm, which provides a slim adhesive layer.

What temperature extremes can it tolerate in service?


It operates between -40°C and 130°C without loss of specified performance.

How long is each roll and what width is supplied?


Each roll is 50 m long and supplied at a width of 12 mm.

What mechanical capacity does it offer for heavy-duty uses?


It has a tensile strength of 50 N/cm and an adhesion strength of 17.5 N/cm for demanding bonds.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy