Tesa 51970 Transparent Double Sided Tape, 17.50N/cm 50N/cm, Polypropylene Backing, 25mm x 50 m
- RS Stock No.:
- 207-445
- Mfr. Part No.:
- 51970-00025-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€32.51
(exc. VAT)
€39.99
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.51 |
*price indicative
- RS Stock No.:
- 207-445
- Mfr. Part No.:
- 51970-00025-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Polypropylene | |
| Tape Type | Adhesive Tape | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 220μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 17.50N/cm | |
| Trade Name | 51970 | |
| Tensile Strength | 50N/cm | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Polypropylene | ||
Tape Type Adhesive Tape | ||
Width 25mm | ||
Length 50m | ||
Thickness 220μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 17.50N/cm | ||
Trade Name 51970 | ||
Tensile Strength 50N/cm | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature 40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 25mm Width, 50m Length - 51970-00025-00
This double-sided tape provides a clear adhesive solution for bonding where a discreet join is required. It is intended for applications needing a thin transparent bond with heat resistance and consistent adhesion over extended lengths. The construction combines an acrylic adhesive with a polypropylene backing to deliver a balance of tack and handling suited to repeated cut-and-apply use.
Features and Benefits:
• 50N/cm tensile strength provides robust peel resistance for load-bearing joints
• 17.5N/cm adhesion strength ensures firm initial grab on most surfaces
• 0.22mm thickness gives a low-profile bond for minimal gap appearance
• 130°C maximum operating temperature permits use near heat sources
• Acrylic adhesive offers long-term bond performance on many substrates
• 17.5N/cm adhesion strength ensures firm initial grab on most surfaces
• 0.22mm thickness gives a low-profile bond for minimal gap appearance
• 130°C maximum operating temperature permits use near heat sources
• Acrylic adhesive offers long-term bond performance on many substrates
Applications
• Suitable for mounting signs and panels where transparency matters
• Ideal for crafts requiring a slim, unseen bond
• Used with decorative trims and overlays needing heat tolerance
• Can be used for light assembly tasks in manufacturing lines
• Suitable for fixing lightweight components in shopfitting projects
• Ideal for crafts requiring a slim, unseen bond
• Used with decorative trims and overlays needing heat tolerance
• Can be used for light assembly tasks in manufacturing lines
• Suitable for fixing lightweight components in shopfitting projects
What backing material supports dimensional stability?
A polypropylene backing provides a stable, flexible carrier that resists stretching and aids accurate placement.
How does the adhesive perform immediately after application?
The acrylic adhesive delivers a strong initial tack, producing immediate holding force on contact.
What temperature range should I avoid during storage?
Store away from extremes below -40°C and above 130°C to prevent changes in adhesive behaviour.
How is long-run application facilitated for repetitive use?
The 50m roll length reduces the need for frequent reel changes during continuous operations.
Related links
- Tesa 51970 Transparent Double Sided Tape Polypropylene Backing, 12mm x 50 m
- Tesa 51970 Transparent Double Sided Tape Polypropylene Backing, 1m x 50 m
- Tesa 51970 Transparent Double Sided Plastic Tape Polypropylene Backing, 19mm x 50 m
- Tesa 51970 Transparent Double Sided Plastic Tape Polypropylene Backing, 50mm x 50 m
- Tesa 51970 Transparent Double Sided Plastic Tape Polypropylene Backing, 38mm x 50 m
- Tesa 4963 Transparent Double Sided Tape Polyvinyl Chloride Film Backing, 50mm x 50 m
- Tesa 4963 Transparent Double Sided Tape Polyvinyl Chloride Film Backing, 12mm x 50 m
- Tesa 64621 Transparent Double Sided Plastic Tape Polypropylene Backing, 25mm x 50 m
