Tesa Original Next Gen 4965 Transparent Double Sided Tape, 13N/cm 20N/cm, PET Backing, 15mm x 50 m
- RS Stock No.:
- 207-811
- Mfr. Part No.:
- 04965-00177-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€25.73
(exc. VAT)
€31.65
(inc. VAT)
- Plus 73 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €25.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 207-811
- Mfr. Part No.:
- 04965-00177-00
- Manufacturer:
- Tesa
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Backing Material | PET | |
| Product Type | Double Sided Tape | |
| Width | 15mm | |
| Length | 50m | |
| Thickness | 205μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 13N/cm | |
| Trade Name | Original Next Gen 4965 | |
| Tensile Strength | 20N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Backing Material PET | ||
Product Type Double Sided Tape | ||
Width 15mm | ||
Length 50m | ||
Thickness 205μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 13N/cm | ||
Trade Name Original Next Gen 4965 | ||
Tensile Strength 20N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 0.205mm Thickness, Transparent - 04965-00177-00
Features and Benefits:
• Tackified acrylic formulation improves initial grab on varied substrates
• 20 N/cm tensile strength resists shear and peel forces during operation
• 0.205mm thickness enables low-profile joins in Compact assemblies
• -40°C to 200°C operating range maintains the bond under thermal cycling
• Polyethylene terephthalate backing gives dimensional stability at heat
Applications
• Ideal for mounting components on printed circuit boards in electronics
• Used for securing cable management and Terminal blocks in electrical panels
• Can be used for bonding metal and polymer parts in mechanical assemblies
How does the tape behave during extended exposure to elevated temperature?
What substrate types will the adhesive grip effectively?
How thin can bonded joints be while maintaining performance?
Are there environmental considerations during application at low temperatures?
Related links
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 38mm x 50
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 6mm x 50 m
- Tesa Original Next Gen 4965 Transparent Double Sided Paper Tape Polyethylene Terephthalate Backing, 12mm
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 9mm x 50
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 100mm x
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 25mm x
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 12mm x
- Tesa 4965 Original Next Gen Transparent Double Sided Industrial Mounting Tape Polyethylene Terephthalate
