Tesa Original Next Gen 4965 Transparent Double Sided Tape, 13N/cm 20N/cm, Polyethylene Terephthalate Backing, 6mm x 50 m
- RS Stock No.:
- 207-926
- Mfr. Part No.:
- 04965-00171-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€11.99
(exc. VAT)
€14.75
(inc. VAT)
- 169 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €11.99 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 207-926
- Mfr. Part No.:
- 04965-00171-00
- Manufacturer:
- Tesa
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Polyethylene Terephthalate | |
| Tape Type | Adhesive Tape | |
| Width | 6mm | |
| Length | 50m | |
| Thickness | 205μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 13N/cm | |
| Trade Name | Original Next Gen 4965 | |
| Tensile Strength | 20N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Polyethylene Terephthalate | ||
Tape Type Adhesive Tape | ||
Width 6mm | ||
Length 50m | ||
Thickness 205μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 13N/cm | ||
Trade Name Original Next Gen 4965 | ||
Tensile Strength 20N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 6mm Width, 0.205mm Thickness - 04965-00171-00
Features and Benefits:
• Thin 0.205mm profile minimises gap and stack-up in assemblies
• Tensile capacity of 20 N/cm resists shear forces in confined joins
• Operates from -40°C to 200°C for wide thermal tolerance
• Transparent PET backing ensures low Visual impact on finished units
Applications
• Ideal for securing cable harnesses and insulating layers in electrical panels
• Used with metal and plastic parts in automation subassemblies
• Can be used for temporary fixturing during mechanical assembly processes
What adhesive chemistry is used and why is it chosen?
How does the backing material affect handling and die-cutting?
Is the tape suitable for high-temperature manufacturing steps?
What environmental manufacturing attribute does it carry?
Related links
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 15mm x 50
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 38mm x 50
- Tesa Original Next Gen 4965 Transparent Double Sided Paper Tape Polyethylene Terephthalate Backing, 12mm
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 100mm x
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 25mm x
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 9mm x 50
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 12mm x
- Tesa 4965 Original Next Gen Transparent Double Sided Industrial Mounting Tape Polyethylene Terephthalate
