Tesa 4965 Original Next Gen Transparent Double Sided Industrial Mounting Tape, 13N/cm 20N/cm, Polyethylene Terephthalate
- RS Stock No.:
- 145-323
- Mfr. Part No.:
- 04965-00176-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€25.52
(exc. VAT)
€31.39
(inc. VAT)
- 62 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €25.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 145-323
- Mfr. Part No.:
- 04965-00176-00
- Manufacturer:
- Tesa
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Polyethylene Terephthalate | |
| Product Type | Double Sided Industrial Mounting Tape | |
| Tape Type | Double Coated Tape | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 205μm | |
| Colour | Transparent | |
| Adhesive Material | Biomass-Balanced Tackified Acrylic | |
| Trade Name | 4965 Original Next Gen | |
| Adhesion Strength | 13N/cm | |
| Tensile Strength | 20N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Polyethylene Terephthalate | ||
Product Type Double Sided Industrial Mounting Tape | ||
Tape Type Double Coated Tape | ||
Width 12mm | ||
Length 50m | ||
Thickness 205μm | ||
Colour Transparent | ||
Adhesive Material Biomass-Balanced Tackified Acrylic | ||
Trade Name 4965 Original Next Gen | ||
Adhesion Strength 13N/cm | ||
Tensile Strength 20N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Paper Tape, 50m Length, 0.205mm Thickness - 04965-00176-00
Features and Benefits:
• -40°C minimum operating temperature maintains performance in the cold
• Tensile strength 20 N/cm supports robust load resistance
• 0.205mm thickness gives a low-profile joint
• Acrylic adhesive ensures strong adhesion to diverse substrates
• PET backing provides dimensional stability under stress
Applications
• Ideal for attaching electronic components in panel builds
• Used with cable management systems for secure fixing
• Can be used for mounting thin decorative trims in enclosures
• Suitable for temporary fixturing during mechanical assembly
How does the tape cope with temperature cycling in production?
What substrate compatibility can I expect on mixed-material assemblies?
How does the backing influence mechanical behaviour under shear?
What pack size and presentation are available for continuous operations?
Related links
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 12mm x
- Tesa Original Next Gen 4965 Transparent Double Sided Plastic Tape Polyethylene Terephthalate Backing,
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 38mm x 50
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 15mm x 50
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 6mm x 50 m
- Tesa 4965 Original Next Gen Transparent Double Sided Industrial Mounting Tape Polyethylene Terephthalate
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 100mm x
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 25mm x
