Tesa 58003 Black Double Sided Polyester Tape, 25mm x 10 m

Subtotal (1 unit)*

€5.75

(exc. VAT)

€7.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 79 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.75

*price indicative

RS Stock No.:
314-603
Mfr. Part No.:
58003-00079-21
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Double Coated Tape

Product Type

Double Sided Polyester Tape

Width

25mm

Length

10m

Thickness

400μm

Colour

Black

Adhesive Material

Synthetic Rubber

Trade Name

58003

Maximum Operating Temperature

35°C

Minimum Operating Temperature

5°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Self adhesive Powerstrips Poster are the ideal means to attach posters to the wall without causing any damage to the wall and the poster itself.

Secure hold of up to 200g

Usable even on sensitive surfaces

Removable without trace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy