Tesa 04976-00084-00 Black Double Sided Tape, 0.54mm Thick, 12 N/cm, Polyurethane Backing, 25mm x 50m
- RS Stock No.:
- 665-063
- Mfr. Part No.:
- 04976-00084-00
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€61.45
(exc. VAT)
€75.58
(inc. VAT)
- RS Stock No.:
- 665-063
- Mfr. Part No.:
- 04976-00084-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Backing Material | Polyurethane | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 0.54mm | |
| Colour | Black | |
| Adhesion Strength | 12 N/cm | |
| Model Number | 04976-00084-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Backing Material Polyurethane | ||
Width 25mm | ||
Length 50m | ||
Thickness 0.54mm | ||
Colour Black | ||
Adhesion Strength 12 N/cm | ||
Model Number 04976-00084-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4976 Tape is a high-performance double-sided tape featuring a conformable black open-cell polyurethane (PU) foam backing and a tackified acrylic adhesive. Designed to accommodate design tolerances, it effectively compensates for surface irregularities and different thermal expansions between materials.
Level out different thermal elongation of materials
Shock absorption and sealing function
High short term temperature resistance
Shock absorption and sealing function
High short term temperature resistance
Related links
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 9mm x 50 m
- Tesa 4965 Transparent Double Sided Plastic Tape 11 PET Backing, 25mm x 50m
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 19mm x 50 m
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 12mm x 50 m
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 15mm x 50 m
- Tesa 5938 Black Double Sided Cloth Tape Cloth Backing, 25mm x 50 m
- 3M GPT-020 Transparent Double Sided Polyester Tape 25mm x 50 m
- Tesa 04954-00035-00 White Double Sided Tape 5.7 N/cm 19mm x 50m

