3M 950 Transparent Double Sided Tape, 19mm x 55 m

Subtotal (1 unit)*

€45.03

(exc. VAT)

€55.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.03

*price indicative

RS Stock No.:
338-359
Mfr. Part No.:
7000116555
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Tape Type

Adhesive Tape

Product Type

Double Sided Tape

Width

19mm

Length

55m

Thickness

130μm

Colour

Transparent

Trade Name

950

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL

3M Double Sided Tape, 19mm Width, 55m Length - 7000116555


This double-sided tape is a transparent adhesive solution designed for secure joining and mounting in industrial settings. It provides a slim-profile adhesive Interface suitable for applications where discreet bonding is required. The product is supplied on a long roll to support repeated use across production, maintenance and assembly tasks.

Features & Benefits


• 19mm width offers narrow-line bonding for confined areas
• 0.13mm thickness minimises gap between joined surfaces
• 55m roll length reduces frequent reel changes
• Transparent colour preserves Visual appearance of assemblies
• Adhesive tape format enables fast, residue-minimised fixing

**Applications**


• Suitable for mounting control panels and faceplates
• Ideal for fixing small electronic components in assemblies
• Used for joining lightweight trim and cable ducts
• Can be used for temporary holding during mechanical assembly
• Used for attaching nameplates and labels in electrical cabinets

How does the tape perform on thin substrates?


Its low-profile 0.13mm adhesive layer provides close contact and reduces edge lift on thin materials, improving surface conformity without adding bulk.

Is the product supplied in a length suitable for batch operations?


The 55m continuous roll offers a large supply per reel, which is helpful for repeated application cycles in production runs.

What Visual effect should be expected after application?


The transparent construction maintains the appearance of the underlying surface, making bonded joints less noticeable in visible assemblies.

Can the tape be applied in confined or narrow joints?


The 19mm width enables application in restricted spaces and on narrow faces where wider tapes would be unsuitable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy