3M 465 Clear Transfer Tape, 2.7N/cm, Aluminium Foil Backing, 19mm x 55 m
- RS Stock No.:
- 206-4889
- Mfr. Part No.:
- 465 19mmX55m
- Manufacturer:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.24
(exc. VAT)
€26.13
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €21.24 |
| 15 - 39 | €20.37 |
| 40 + | €19.57 |
*price indicative
- RS Stock No.:
- 206-4889
- Mfr. Part No.:
- 465 19mmX55m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Adhesive Tape | |
| Product Type | Transfer Tape | |
| Backing Material | Aluminium Foil | |
| Width | 19mm | |
| Length | 55m | |
| Thickness | 90μm | |
| Colour | Clear | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 2.7N/cm | |
| Trade Name | 465 | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -51°C | |
| Standards/Approvals | Type I, MIL-P-19834B | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Adhesive Tape | ||
Product Type Transfer Tape | ||
Backing Material Aluminium Foil | ||
Width 19mm | ||
Length 55m | ||
Thickness 90μm | ||
Colour Clear | ||
Adhesive Material Acrylic | ||
Adhesion Strength 2.7N/cm | ||
Trade Name 465 | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -51°C | ||
Standards/Approvals Type I, MIL-P-19834B | ||
3M Transfer Tape, 19mm Width, 55m Length - 465 19mmX55m
This transfer tape falls within the category of adhesive tape, specifically designed for reliable bonding applications. With a backing material made of aluminium foil, this strong bonding tape measures 19mm in width and 55m in length. The clear tape is formulated with an acrylic adhesive, ensuring effective adhesion in diverse environments. Its operational temperature range spans from -51°C to +121°C, making it an ideal solution for various industrial needs.
Features & Benefits
• Utilises aluminium foil backing for enhanced durability
• Acrylic adhesive ensures a strong, lasting bond
• Suitable for operations within a wide temperature range
• Provides clear visibility for seamless needs
• Designed for ease of use in various settings
• Effective in both industrial and electrical usage
Applications
• Suitable for bonding metal components securely
• Ideal for crafting and assembly on intricate projects
• Used for surface protection against physical damage
• Effective for mounting and attaching electronic parts
• Effective in mechanical assemblies requiring high adhesion
How does this tape perform under extreme temperatures?
This tape maintains its bonding effectiveness within a temperature range of -51°C to +121°C, making it suitable for both cold and hot environments, which is beneficial for applications exposed to temperature variations.
What materials can be effectively bonded using this tape?
This adhesive tape is particularly effective for bonding metal surfaces but can also be used with various substrates, including plastics and wood, ensuring versatility across different projects.
Does this tape resist chemicals or moisture?
While this tape provides a robust bond in various situations, its resistance to chemicals may vary depending on the specific substance. Users should consider the intended use and conditions before application.
Can this be used in electrical applications?
Yes, the tape is designed for use in electrical applications, allowing for secure attachment and insulation for components that may be subjected to various operational challenges.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M 465 Clear Transfer Tape Aluminium Foil Backing, 19mm x 55 m
- 3M 465 Transparent Transfer Tape Aluminium Foil Backing, 50mm x 55 m
- 3M 465 Transparent Transfer Tape Aluminium Foil Backing, 25mm x 55 m
- 3M 465 Clear Transfer Tape 50mm x 55 m
- 3M 465 Clear Adhesive Transfer Tape 690kPa 25mm x 55 m
- 3M 465 Transparent Transfer Tape 12mm x 55 m
- 3M Adhesive Transfer Tape 927 Transparent Double Sided Tape 1.2m x 55 m
- 3M 9473 Clear Double Sided Plastic Tape Polyethylene Terephthalate Backing, 19mm x 55 m