3M 9703 Silver Transfer Tape, 907gf/in, Acrylic Backing, 101.6mm x 32.918 m
- RS Stock No.:
- 430-001
- Mfr. Part No.:
- 7000048795
- Manufacturer:
- 3M
Subtotal (1 unit)*
€880.85
(exc. VAT)
€1,083.45
(inc. VAT)
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €880.85 |
*price indicative
- RS Stock No.:
- 430-001
- Mfr. Part No.:
- 7000048795
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Transfer Tape | |
| Tape Type | Adhesive Tape | |
| Backing Material | Acrylic | |
| Width | 101.6mm | |
| Length | 32.918m | |
| Thickness | 50μm | |
| Colour | Silver | |
| Adhesive Material | Pressure Sensitive Adhesive | |
| Trade Name | 9703 | |
| Adhesion Strength | 907gf/in | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Transfer Tape | ||
Tape Type Adhesive Tape | ||
Backing Material Acrylic | ||
Width 101.6mm | ||
Length 32.918m | ||
Thickness 50μm | ||
Colour Silver | ||
Adhesive Material Pressure Sensitive Adhesive | ||
Trade Name 9703 | ||
Adhesion Strength 907gf/in | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Transfer Tape, 101.6mm Width, 0.05mm Thickness - 7000048795
This transfer tape is a double-sided acrylic adhesive designed for permanent bonding in industrial settings. It provides a silver-coloured backing and pressure-sensitive adhesion suited to bonding plastics and metals across a range of temperatures. The roll format and wide width support use in assembly and signage contexts where consistent adhesive performance is required.
Features and Benefits:
• Pressure-sensitive adhesive enables instant handling strength
• Acrylic backing resists environmental ageing for lasting bonds
• Operates from -40°C to +85°C for temperature-varied installations
• 0.05mm thickness ensures low-profile adhesive joints
• 32.9m roll length minimises roll changes in production
• 101.6mm width supports wide-format bonding applications
• Acrylic backing resists environmental ageing for lasting bonds
• Operates from -40°C to +85°C for temperature-varied installations
• 0.05mm thickness ensures low-profile adhesive joints
• 32.9m roll length minimises roll changes in production
• 101.6mm width supports wide-format bonding applications
Applications
• Suitable for permanent signage installation and mounting panels
• Ideal for bonding plastic trims to metal substrates in assembly
• Used with electronic enclosures requiring thin adhesive layers
• Can be used for electrical component attachment on chassis
• Used for mechanical prototyping where immediate tack is needed
• Ideal for bonding plastic trims to metal substrates in assembly
• Used with electronic enclosures requiring thin adhesive layers
• Can be used for electrical component attachment on chassis
• Used for mechanical prototyping where immediate tack is needed
How does the adhesive behave during immediate assembly?
The pressure-sensitive formulation provides Rapid tack on contact, allowing components to be positioned and handled without extended cure times.
What environmental range can it withstand during service?
It remains functional at low temperatures down to -40°C and maintains adhesion up to +85°C, enabling use in cold stores and warmed production environments.
Is the product suitable for thin-bond-line applications?
Yes, the 0.05mm thickness produces a minimal bond line, which is useful where flush surfaces and tight tolerances are required.
How does the roll format affect handling in production?
The 32.9m length on a 101.6mm wide roll reduces interruptions for reloading and is compatible with wide-format dispensing equipment.
What materials is it intended to adhere to effectively?
The acrylic adhesive is formulated to bond both plastics and metals, making it applicable across electronic, electrical and mechanical assemblies.
Related links
- 3M 891 Silver Transfer Tape Acrylic Backing, 25.4mm x 32.918 m
- 3M Orange Transfer Tape Non-Woven Backing, 25.4mm x 32.918 m
- 3M 9713 Grey Transfer Tape Non-Woven Backing, 25.4mm x 32.918 m
- 3M Orange Electrical Tape Acrylic Backing, 25.4mm x 32.918 m
- 3M Black Transfer Tape Non-Woven Backing, 101.6mm x 9.144 m
- 3M 9713 Grey Transfer Tape Non-Woven Backing, 101.6mm x 9.144 m
- 3M 971L 7100332311 Yellow 32.918 m Self-Adhesive Marking Tape, 101.6mm x 432 μm Thickness
- 3M Yellow Transfer Tape 25mm x 25 m